Panasonic 470 μF Capacitor 50V dc, Through Hole - ECA-1HM471B Radial Lead
- RS Stock No.:
- 807-3387
- Mfr. Part No.:
- ECA-1HM471B
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 2000 more to save PHP1,488.00
View bulk pricing optionsSubtotal (1 pack of 500 units)*
PHP9,569.50
(exc. VAT)
PHP10,718.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 1500 | PHP19.139 | PHP9,569.50 | - |
| 2000 - 4500 | PHP18.395 | PHP9,197.50 | PHP1,488.00 |
| 5000 - 9500 | PHP17.608 | PHP8,804.00 | PHP7,655.00 |
| 10000 + | PHP17.225 | PHP8,612.50 | PHP19,140.00 |
*price indicative
- RS Stock No.:
- 807-3387
- Mfr. Part No.:
- ECA-1HM471B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 650mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | MA | |
| Leakage Current | 3mA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 650mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Series MA | ||
Leakage Current 3mA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 470 μF Capacitor 50V dc, Through Hole Radial Lead
- Panasonic 470 μF Capacitor 50V dc, Through Hole - EEUTA1H471S Radial Lead
- Panasonic 470 μF Capacitor 50V dc, Through Hole - EEUFR1H471B Radial Lead
- Panasonic 470 μF Capacitor 50V dc, Through Hole - EEUEB1H471 Radial Lead
- Panasonic 470 μF Capacitor 50V dc, Through Hole - ECA1HHG471B Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole Radial Lead
