Epcos 6800μF Electrolytic Aluminium Capacitor 100V dc, Chassis Mount - B41560A9688M000

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
773-4347P
Mfr. Part No.:
B41560A9688M000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

6800µF

Voltage

100V dc

Mounting Type

Chassis Mount

Technology

Electrolytic

Dimensions

51.6 x 80.7mm

Height

80.7mm

Minimum Operating Temperature

-40°C

Diameter

51.6mm

Maximum Operating Temperature

+105°C

Lead Pitch

22.2mm

Lifetime

3000h

Series

B41560

Equivalent Series Resistance

24mΩ

Leakage Current

≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA

Tolerance

±20%

Ripple Current

57A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy