Rubycon 6.8 μF Capacitor 400V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 767-2826
- Mfr. Part No.:
- 400LLE6,8MEFC10X16
- Manufacturer:
- Rubycon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP284.00
(exc. VAT)
PHP318.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Plus 95 unit(s) shipping from November 16, 2026
- Final 795 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP56.80 | PHP284.00 | - |
| 50 - 245 | PHP55.096 | PHP275.48 | 3% |
| 250 - 495 | PHP53.444 | PHP267.22 | 5% |
| 500 - 995 | PHP51.84 | PHP259.20 | 8% |
| 1000 + | PHP50.284 | PHP251.42 | 11% |
*price indicative
- RS Stock No.:
- 767-2826
- Mfr. Part No.:
- 400LLE6,8MEFC10X16
- Manufacturer:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 6.8μF | |
| Voltage | 400V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Box | |
| Polarity | Polar | |
| Height | 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 85mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 20000 h | |
| Lead Pitch | 5mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Series | LLE | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Product Type Capacitor | ||
Capacitance 6.8μF | ||
Voltage 400V dc | ||
Mount Type Radial, Through Hole | ||
Construction Cylindrical Can | ||
Packaging Box | ||
Polarity Polar | ||
Height 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 85mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 20000 h | ||
Lead Pitch 5mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Series LLE | ||
Dissipation Factor 20% | ||
LLE Series
Related links
- Rubycon 6.8 μF Capacitor 400V dc Through Hole - 400LLE6,8MEFC10X16 Radial Lead
- Rubycon 4.7 μF Capacitor 400V dc Through Hole Radial Lead
- Rubycon 3.3 μF Capacitor 400V dc Through Hole Radial Lead
- Rubycon 56 μF Capacitor 400V dc Through Hole Radial Lead
- Rubycon 56 μF Capacitor 400V dc Through Hole - 400CXW56MEFC18X20 Radial Lead
- Rubycon 4.7 μF Capacitor 400V dc Through Hole - 400LLE4,7MEFC10X12.5 Radial Lead
- Rubycon 2.2 μF Capacitor 400V dc Through Hole - 400LLE2,2MEFC8X11.5 Radial Lead
- Rubycon 4.7 μF Capacitor 400V dc Through Hole - 400BXC4R7MEFC10X16 Radial Lead
