Rubycon 3300μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - 35PK3300MEFC16X25
- RS Stock No.:
- 763-9447P
- Mfr. Part No.:
- 35PK3300MEFC16X25
- Manufacturer:
- Rubycon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-9447P
- Mfr. Part No.:
- 35PK3300MEFC16X25
- Manufacturer:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 3300µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 16 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 2000h | |
| Series | PK | |
| Tolerance | ±20% | |
| Leakage Current | 0.01 CV or 3 μA (After 2 min) | |
| Ripple Current | 1990mArms | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 3300µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000h | ||
Series PK | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV or 3 μA (After 2 min) | ||
Ripple Current 1990mArms | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
