Rubycon 1000 μF Capacitor 25V dc, Radial, Through Hole - 25PK1000MEFC10X16 Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP250.22

(exc. VAT)

PHP280.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 160 unit(s) shipping from October 12, 2026
  • Final 330 unit(s) shipping from October 16, 2026

Units
Per Unit
Per Pack*
10 - 90PHP25.022PHP250.22
100 - 490PHP24.271PHP242.71
500 - 990PHP23.543PHP235.43
1000 - 1990PHP22.838PHP228.38
2000 +PHP22.153PHP221.53

*price indicative

Packaging Options:
RS Stock No.:
763-9428
Mfr. Part No.:
25PK1000MEFC10X16
Manufacturer:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Product Type

Capacitor

Capacitance

1000μF

Voltage

25V dc

Construction

Cylindrical Can

Mount Type

Radial, Through Hole

Height

16mm

Polarity

Polar

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

870mA

Maximum Operating Temperature

85°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Width

10mm

Leakage Current

0μA

Automotive Standard

No

Series

PK

Tolerance

±20 %

Dissipation Factor

16%

PK Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy