Panasonic 680 μF Capacitor 63V dc, Radial, Through Hole - EEUFR1J681L Radial Lead
- RS Stock No.:
- 756-8376
- Mfr. Part No.:
- EEUFR1J681L
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP231.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP308.79
(exc. VAT)
PHP345.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 114 unit(s) ready to ship from another location
- Plus 638 unit(s) shipping from November 17, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | PHP154.395 | PHP308.79 | - |
| 50 - 148 | PHP149.765 | PHP299.53 | PHP231.50 |
| 150 - 198 | PHP145.285 | PHP290.57 | PHP1,366.50 |
| 200 - 498 | PHP140.945 | PHP281.89 | PHP2,690.00 |
| 500 + | PHP136.71 | PHP273.42 | PHP8,842.50 |
*price indicative
- RS Stock No.:
- 756-8376
- Mfr. Part No.:
- EEUFR1J681L
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 680μF | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Capacitor Ripple Current | 2.8A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | EU REACH, EU RoHS, IATF, ISO | |
| Lead Pitch | 5mm | |
| Series | FR | |
| Tolerance | ±20 % | |
| Leakage Current | 0pA | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 21mΩ | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 680μF | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Height 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Capacitor Ripple Current 2.8A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals EU REACH, EU RoHS, IATF, ISO | ||
Lead Pitch 5mm | ||
Series FR | ||
Tolerance ±20 % | ||
Leakage Current 0pA | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 21mΩ | ||
Dissipation Factor 8% | ||
FR Series 35 V to 63 V
Applications
Related links
- Panasonic 680 μF Capacitor 63V dc Through Hole Radial Lead
- Panasonic 680 μF Capacitor 63V dc Through Hole - EEUFC1J681S Radial Lead
- Panasonic 680 μF Capacitor 63V dc Through Hole - EEUFC1J681L Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 120 μF Capacitor 63V dc Through Hole - EEUFR1J121 Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
