CHEMI-CON 470 μF Capacitor 16V dc, Surface Solder - EMVA160ARA471MHA0G
- RS Stock No.:
- 756-7963
- Mfr. Part No.:
- EMVA160ARA471MHA0G
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save PHP119.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP159.79
(exc. VAT)
PHP178.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP31.958 | PHP159.79 | - |
| 125 - 495 | PHP31.00 | PHP155.00 | PHP119.75 |
| 500 - 745 | PHP29.142 | PHP145.71 | PHP1,408.00 |
| 750 - 995 | PHP26.52 | PHP132.60 | PHP4,078.50 |
| 1000 + | PHP23.338 | PHP116.69 | PHP8,620.00 |
*price indicative
- RS Stock No.:
- 756-7963
- Mfr. Part No.:
- EMVA160ARA471MHA0G
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Lifetime | 2000 h | |
| Series | MVA | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Tolerance ± | 0.2 | |
| Ripple Current | 280mA | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Height 10mm | ||
Polarity Polar | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Lifetime 2000 h | ||
Series MVA | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Tolerance ± 0.2 | ||
Ripple Current 280mA | ||
MVA Series
Related links
- CHEMI-CON 470 μF Capacitor 16V dc, Surface Solder
- CHEMI-CON 470 μF Capacitor 16V dc, Surface Solder - EMVE160ADA471MHA0G
- CHEMI-CON 47 μF Capacitor 16V dc, Surface Solder
- CHEMI-CON 22 μF Capacitor 16V dc, Surface Solder
- CHEMI-CON 47 μF Capacitor 16V dc, Surface Solder - EMVA160ADA470ME55G
- CHEMI-CON 330 μF Capacitor 16V dc, Surface Solder - EMVE160ADA331MHA0G
- CHEMI-CON 100 μF Capacitor 16V dc, Surface Solder - EMVE160ARA101MF55G
- CHEMI-CON 22 μF Capacitor 16V dc, Surface Solder - EMVE160ADA220ME55G
