Rubycon 470 μF Capacitor 500V dc, Snap-in Radial Lead
- RS Stock No.:
- 749-7417
- Mfr. Part No.:
- 500MXG470MEFCSN35X60
- Manufacturer:
- Rubycon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,395.11
(exc. VAT)
PHP1,562.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 24 | PHP1,395.11 |
| 25 - 74 | PHP1,353.25 |
| 75 - 99 | PHP1,312.65 |
| 100 - 249 | PHP1,273.26 |
| 250 + | PHP1,235.05 |
*price indicative
- RS Stock No.:
- 749-7417
- Mfr. Part No.:
- 500MXG470MEFCSN35X60
- Manufacturer:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 500V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Snap-in | |
| Packaging | Box | |
| Height | 60mm | |
| Polarity | Polar | |
| Length | 60mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.1A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Width | 35mm | |
| Lead Pitch | 10mm | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Series | MXG | |
| Automotive Standard | No | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 500V dc | ||
Construction Cylindrical Can | ||
Mount Type Snap-in | ||
Packaging Box | ||
Height 60mm | ||
Polarity Polar | ||
Length 60mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.1A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Width 35mm | ||
Lead Pitch 10mm | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Series MXG | ||
Automotive Standard No | ||
Dissipation Factor 20% | ||
MXG Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Related links
- Rubycon 470 μF Capacitor 500V dc, Snap-in - 500MXG470MEFCSN35X60 Radial Lead
- Rubycon 270 μF Capacitor 500V dc, Snap-in Radial Lead
- Rubycon 270 μF Capacitor 500V dc, Snap-in - 500MXG270MEFCSN35X40 Radial Lead
- Rubycon 470 μF Capacitor 400V dc, Snap-in Radial Lead
- Rubycon 470 μF Capacitor 450V dc, Snap-in Radial Lead
- Vishay 220 μF Capacitor 500V dc, Snap-in - MAL219390101E3 Radial Lead
- Rubycon 2200 μF Capacitor 200V dc, Snap-in Radial Lead
- Rubycon 560 μF Capacitor 400V dc, Snap-in Radial Lead
