Rubycon 10 μF Capacitor 63V dc, Radial, Through Hole - 63YXJ10M5X11 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP241.50

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP203.78

(exc. VAT)

PHP228.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,525 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 225PHP8.151PHP203.78-
250 - 1225PHP7.185PHP179.63PHP241.50
1250 - 2475PHP7.091PHP177.28PHP1,325.00
2500 - 4975PHP7.00PHP175.00PHP2,877.50
5000 +PHP6.97PHP174.25PHP5,905.00

*price indicative

Packaging Options:
RS Stock No.:
749-7218
Mfr. Part No.:
63YXJ10M5X11
Manufacturer:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Product Type

Capacitor

Capacitance

10μF

Voltage

63V dc

Construction

Cylindrical Can

Mount Type

Radial, Through Hole

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Radial Lead

Capacitor Ripple Current

173mA

Pin Count

2

Maximum Operating Temperature

105°C

Width

5mm

Standards/Approvals

RoHS

Lifetime

5000 h

Lead Pitch

2mm

Series

YXJ

Tolerance

±20 %

Leakage Current

3μA

Automotive Standard

No

Dissipation Factor

9%

YXJ Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy