Panasonic 33 μF Aluminium Electrolytic Capacitor 100V dc, Surface Solder 500
- RS Stock No.:
- 747-9119
- Mfr. Part No.:
- EEEFK2A330P
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP14,406.00
(exc. VAT)
PHP16,134.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,000 left, ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 - 500 | PHP28.812 | PHP14,406.00 |
| 1000 - 2000 | PHP28.207 | PHP14,103.50 |
| 2500 - 4500 | PHP27.361 | PHP13,680.50 |
| 5000 + | PHP26.053 | PHP13,026.50 |
*price indicative
- RS Stock No.:
- 747-9119
- Mfr. Part No.:
- EEEFK2A330P
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Height | 10.2mm | |
| Length | 10.2mm | |
| Package/Case | 500 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Equivalent Series Resistance ESR | 700 | |
| Series | FK | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Ripple Current | 200mA | |
| Tolerance ± | 0.2 | |
| Dissipation Factor | 200% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 100V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Height 10.2mm | ||
Length 10.2mm | ||
Package/Case 500 | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Equivalent Series Resistance ESR 700 | ||
Series FK | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
Ripple Current 200mA | ||
Tolerance ± 0.2 | ||
Dissipation Factor 200% | ||
Panasonic Series FK Aluminium Electrolytic Capacitor, 33μF Capacitance, 100V DC Voltage - EEEFK2A330P
Features & Benefits
Applications
What are the operating temperature limits for this component?
How does this capacitor perform under demanding conditions?
Can this capacitor be used in high-frequency circuits?
Related links
- Panasonic 33 μF Aluminium Electrolytic Capacitor 100V dc, Surface Solder - EEEFK2A330P 500
- Panasonic 22 μF Capacitor 100V dc, Surface Solder 500
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder 500
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 500
- Panasonic 330 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 500
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder 500
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 500
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 500
