Panasonic 68 μF Capacitor 16V dc, Surface Solder D
- RS Stock No.:
- 747-8914
- Mfr. Part No.:
- EEEFK1C680P
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 2000 more to save PHP996.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
PHP10,353.00
(exc. VAT)
PHP11,595.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 21, 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | PHP10.353 | PHP10,353.00 | - |
| 2000 - 4000 | PHP9.855 | PHP9,855.00 | PHP996.00 |
| 5000 - 9000 | PHP9.194 | PHP9,194.00 | PHP5,795.00 |
| 10000 + | PHP8.649 | PHP8,649.00 | PHP17,040.00 |
*price indicative
- RS Stock No.:
- 747-8914
- Mfr. Part No.:
- EEEFK1C680P
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 68μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 7.8mm | |
| Package/Case | D | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | FK SMD | |
| Ripple Current | 240mA | |
| Leakage Current | 3μA | |
| Equivalent Series Resistance ESR | 360 | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 68μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 7.8mm | ||
Package/Case D | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series FK SMD | ||
Ripple Current 240mA | ||
Leakage Current 3μA | ||
Equivalent Series Resistance ESR 360 | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.16% | ||
FK Series
Product features:
Applications:
Approvals
Related links
- Panasonic 47 μF Capacitor 16V dc, Surface Solder D
- Panasonic 68 μF Capacitor 16V dc, Surface Solder - EEEFK1C680P D
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder D
- Panasonic 33 μF Capacitor 25V dc, Surface Solder D
- Panasonic 68 μF Capacitor 16V dc, Surface Solder - EEEFP1C680AP 1000
- Panasonic 47 μF Capacitor 16V dc, Surface Solder - EEEFK1C470P D
- Panasonic 47 μF Capacitor 16V dc, Surface Solder - EEEFC1C470P D
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder - EEEFK1H100P D
