Panasonic 22 μF Capacitor 35V dc, Surface Solder - EEEFC1V220P D
- RS Stock No.:
- 747-8807
- Mfr. Part No.:
- EEEFC1V220P
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 747-8807
- Mfr. Part No.:
- EEEFC1V220P
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Height | 5.4mm | |
| Polarity | Polar | |
| Length | 5.4mm | |
| Package/Case | D | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 140mA | |
| Leakage Current | 7.7μA | |
| Series | FC SMD | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Height 5.4mm | ||
Polarity Polar | ||
Length 5.4mm | ||
Package/Case D | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 140mA | ||
Leakage Current 7.7μA | ||
Series FC SMD | ||
- COO (Country of Origin):
- MY
FC Series (Low ESR)
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.
AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant
Applications
These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 22 μF Capacitor 35V dc, Surface Solder - EEEFC1V220P D
- Panasonic 22 μF Capacitor 35V dc, Surface Solder 1000
- Panasonic 22 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFT1V220AR 2000
- Panasonic 22 μF Capacitor 35V dc, Surface Solder - EEEHB1V220P
- Panasonic 22 μF Capacitor 35V dc, Surface Solder - EEE1VA220SP
- Panasonic 22 μF Capacitor 35V dc, Surface Solder - EEEFK1V220R 1000
- Panasonic 22 μF Capacitor 35V dc, Surface Solder - EEEFH1V220XL 900
- Panasonic 22 μF Capacitor 35V dc, Surface Solder - EEEFP1V220AR 1000
