Panasonic 1000 μF Capacitor 6.3V dc, Surface Solder - EEEFC0J102P G
- RS Stock No.:
- 747-8719
- Mfr. Part No.:
- EEEFC0J102P
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 747-8719
- Mfr. Part No.:
- EEEFC0J102P
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 10.2mm | |
| Length | 10.2mm | |
| Package/Case | G | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Series | FC SMD | |
| Tolerance ± | 0.2 | |
| Ripple Current | 670mA | |
| Leakage Current | 3μA | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Height 10.2mm | ||
Length 10.2mm | ||
Package/Case G | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Series FC SMD | ||
Tolerance ± 0.2 | ||
Ripple Current 670mA | ||
Leakage Current 3μA | ||
Automotive Standard AEC-Q200 | ||
FC Series (Low ESR)
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.
AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant
Applications
These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 1000 μF Capacitor 6.3V dc, Surface Solder - EEEFC0J102P G
- Panasonic 1000 μF Capacitor 6.3V dc, Surface Solder 500
- Panasonic 1000 μF Capacitor 6.3V dc, Surface Solder F
- Panasonic 1000 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J102P 500
- Panasonic 1000 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J102AP F
- Panasonic 1000 μF Capacitor 6.3V dc, Surface Solder - EEEFP0J102AP 500
- Panasonic 220 μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Solder 1000
- Nichicon 220 μF Capacitor 6.3V dc, Surface Solder
