Panasonic 220 μF Capacitor 35V dc, Surface Mount Solder - EEEHA1V221UP
- RS Stock No.:
- 747-2932
- Mfr. Part No.:
- EEEHA1V221UP
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP220.68
(exc. VAT)
PHP247.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 395 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP44.136 | PHP220.68 |
| 50 - 245 | PHP39.446 | PHP197.23 |
| 250 - 495 | PHP34.362 | PHP171.81 |
| 500 - 995 | PHP29.568 | PHP147.84 |
| 1000 + | PHP27.266 | PHP136.33 |
*price indicative
- RS Stock No.:
- 747-2932
- Mfr. Part No.:
- EEEHA1V221UP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 35V dc | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Height | 10.2mm | |
| Polarity | Polar | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Series | HA SMD | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 170mA | |
| Leakage Current | 77μA | |
| Tolerance ± | 0.2 | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 35V dc | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Height 10.2mm | ||
Polarity Polar | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Series HA SMD | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 170mA | ||
Leakage Current 77μA | ||
Tolerance ± 0.2 | ||
Dissipation Factor 0.14% | ||
HA Series
Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.
AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 220 μF Capacitor 35V dc, Surface Mount Solder - EEEHA1V221UP
- Panasonic 33 μF Capacitor 35V dc, Surface Mount - EEETG1V330P
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 500
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEEFH1V221L 500
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEETC1V221UP 500
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEEHD1V221AP 500
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEETP1V221AP 500
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEEHC1V221P 500
