Panasonic 1000 μF Capacitor 25V dc, Surface Solder - EEETKE102UAM 0125

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP190.19

(exc. VAT)

PHP213.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 125 unit(s) shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP190.19-
10 - 49PHP184.483%
50 - 124PHP178.935%
125 - 249PHP173.578%
250 +PHP168.3611%

*price indicative

RS Stock No.:
747-2332
Mfr. Part No.:
EEETKE102UAM
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

16.5mm

Polarity

Polar

Length

19mm

Package/Case

0125

Minimum Operating Temperature

-40°C

Diameter

16mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

125°C

Lifetime

2000 h

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

80mΩ

Series

TK Medium Size

Ripple Current

1.1A

Leakage Current

300μA

Tolerance ±

0.2

Dissipation Factor

0.18%

TK High Temperature Reflow Series


Panasonic medium size TK Series Type V electrolytic capacitors provide 2000 hours endurance at +125°C. These surface mount capacitors can withstand high reflow temperatures.

AEC-Q200 qualified (some deviations apply)

High ripple current

High reliability

Low impedance

Long life

Surface mount

Applications


Panasonic medium size TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V medium size aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.

SMT 125°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy