Panasonic 680 μF Capacitor 25V dc, Surface Solder - EEETKE681UAQ 200

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP50.80

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP254.80

(exc. VAT)

PHP285.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 18PHP127.40PHP254.80-
20 - 98PHP124.86PHP249.72PHP50.80
100 - 198PHP122.365PHP244.73PHP503.50
200 - 398PHP119.915PHP239.83PHP1,497.00
400 +PHP117.515PHP235.03PHP3,954.00

*price indicative

RS Stock No.:
747-2320
Mfr. Part No.:
EEETKE681UAQ
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

680μF

Voltage

25V dc

Mount Type

Surface

Packaging

Carrier Tape

Polarity

Polar

Height

13.5mm

Length

15mm

Package/Case

200

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

125°C

Lifetime

2000 h

Standards/Approvals

RoHS

Tolerance ±

0.2

Ripple Current

800mA

Automotive Standard

AEC-Q200

Series

TK Medium Size

Equivalent Series Resistance ESR

120mΩ

Leakage Current

170μA

Dissipation Factor

0.18%

TK High Temperature Reflow Series


Panasonic medium size TK Series Type V electrolytic capacitors provide 2000 hours endurance at +125°C. These surface mount capacitors can withstand high reflow temperatures.

AEC-Q200 qualified (some deviations apply)

High ripple current

High reliability

Low impedance

Long life

Surface mount

Applications


Panasonic medium size TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V medium size aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.

SMT 125°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy