Panasonic 33 μF Capacitor 25V dc, Radial - EEAGA1E330 Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP114.11

(exc. VAT)

PHP127.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
  • Plus 4,240 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 90PHP11.411PHP114.11
100 - 190PHP11.067PHP110.67
200 - 490PHP10.735PHP107.35
500 - 990PHP10.413PHP104.13
1000 +PHP10.101PHP101.01

*price indicative

RS Stock No.:
747-1929
Mfr. Part No.:
EEAGA1E330
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

33μF

Voltage

25V dc

Construction

Radial Can

Mount Type

Radial

Packaging

Bag

Height

7mm

Polarity

Polar

Length

7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Radial Lead

Capacitor Ripple Current

75mA

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

1000 h

Lead Pitch

2.5mm

Standards/Approvals

RoHS

Leakage Current

8.3μA

Series

GA-A

Automotive Standard

AEC-Q200

Tolerance

±20 %

Dissipation Factor

8%

Panasonic GA-A Series Aluminium Electrolytic Capacitor, 33 μF Capacitance, 25V DC Voltage - EEAGA1E330


This aluminium electrolytic capacitor is designed for demanding electronic applications, providing a capacitance of 33μF and a rated voltage of 25V DC. Featuring a radial through-hole mounting type, this component is Compact with dimensions of 6.3mm in diameter and 7mm in length. It operates efficiently in a wide temperature range from -55°C to +105°C, making it suitable for various environments.

Features & Benefits


• Designed for high reliability with a lifespan of 1000 hours
• Low leakage current of just 8.3μA enhances efficiency
• Polarised construction ensures correct circuit integration
• Capable of handling ripple currents up to 75 mA
• Tolerance of ±20% provides operational flexibility

Applications


• Utilised in power supply circuits for voltage regulation
• Ideal for audio and video electronics to filter noise
• Used in motor control systems
• Suitable for RF amplifier

How does the polarised design affect circuit integration?


The polarised design allows for proper connection to the circuit, ensuring optimal performance and preventing reverse voltage damage, which could lead to failure.

What is the significance of the low leakage current in practical applications?


The low leakage current minimises power loss in standby modes, improving the overall energy efficiency, especially in battery-operated devices.

In what types of environments can this capacitor be effectively used?


This capacitor is suitable for various environments, ranging widely from extreme cold at -55°C to high temperatures up to +105°C, ensuring reliable operation in diverse conditions.

What considerations should be MADE regarding ripple current handling?


When selecting a capacitor, ensure that the ripple current rating matches the application's requirements to prevent overheating and prolong the component's lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy