Nichicon 100 μF Capacitor 35V dc, Surface Solder - UUD1V101MNL1GS
- RS Stock No.:
- 739-3479
- Mfr. Part No.:
- UUD1V101MNL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP188.46
(exc. VAT)
PHP211.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP37.692 | PHP188.46 | - |
| 125 - 495 | PHP36.562 | PHP182.81 | 2% |
| 500 - 745 | PHP35.462 | PHP177.31 | 5% |
| 750 - 995 | PHP34.402 | PHP172.01 | 8% |
| 1000 + | PHP33.372 | PHP166.86 | 11% |
*price indicative
- RS Stock No.:
- 739-3479
- Mfr. Part No.:
- UUD1V101MNL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Series | UD | |
| Leakage Current | 35μA | |
| Ripple Current | 450mA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape | ||
Height 10mm | ||
Polarity Polar | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Series UD | ||
Leakage Current 35μA | ||
Ripple Current 450mA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
UD Series
Related links
- Nichicon 100 μF Capacitor 35V dc, Surface Solder - UUD1V101MNL1GS
- Nichicon 100 μF Capacitor 35V dc, Surface Solder
- Nichicon 100 μF Capacitor 35V dc, Surface Solder - UUE1V101MNS1GS
- Nichicon 100 μF Capacitor 35V dc, Surface Solder - UCL1V101MCL6GS
- Nichicon 100 μF Capacitor 35V dc, Surface Solder - UUX1V101MNL1GS
- Nichicon 100 μF Capacitor 35V dc, Surface Solder - UCM1V101MCL1GS
- Nichicon 100 μF Capacitor 35V dc, Surface Solder - UCD1V101MCL6GS
- Nichicon 100 μF Capacitor 35V dc, Surface Solder - UWT1V101MCL1GS
