NIC Components 560μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - NRZJ561M25V8X20F

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
737-4399P
Mfr. Part No.:
NRZJ561M25V8X20F
Manufacturer:
NIC Components
Find similar products by selecting one or more attributes.
Select all

Brand

NIC Components

Capacitance

560µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

3.5mm

Equivalent Series Resistance

41mΩ

Leakage Current

0.01 CV or 3 μA @ 2 min

Series

NRZJ

Ripple Current

1.96A

Tolerance

±20%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy