Panasonic 220 μF Capacitor 35V dc, Radial, Through Hole - EEUTP1V221L Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP480.30

(exc. VAT)

PHP537.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 3,705 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP96.06PHP480.30
50 - 245PHP93.18PHP465.90
250 - 495PHP90.38PHP451.90
500 - 995PHP87.67PHP438.35
1000 +PHP85.044PHP425.22

*price indicative

RS Stock No.:
732-8263
Mfr. Part No.:
EEUTP1V221L
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220μF

Product Type

Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Pin Count

2

Capacitor Ripple Current

1.1A

Termination Type

Radial Lead

Maximum Operating Temperature

135°C

Standards/Approvals

RoHS

Lead Pitch

3.5mm

Lifetime

2000 h

Leakage Current

77μA

Tolerance

±20 %

Equivalent Series Resistance ESR

67mΩ

Series

TP-A

Automotive Standard

AEC-Q200

Dissipation Factor

8%

COO (Country of Origin):
JP

TP Series


Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.

Compact size

Smaller than the Panasonic TA Series

AEC-Q200 qualified (some deviations apply)

High reliability

Low impedance

Long life

Applications


Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy