Panasonic 4700 μF Capacitor 25V dc, Radial, Through Hole - EEUTP1E472 Radial Lead
- RS Stock No.:
- 732-8254
- Mfr. Part No.:
- EEUTP1E472
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 unit)*
PHP319.52
(exc. VAT)
PHP357.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 08, 2027
Units | Per Unit |
|---|---|
| 1 - 9 | PHP319.52 |
| 10 - 49 | PHP309.94 |
| 50 - 99 | PHP291.34 |
| 100 - 199 | PHP265.12 |
| 200 + | PHP233.30 |
*price indicative
- RS Stock No.:
- 732-8254
- Mfr. Part No.:
- EEUTP1E472
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 4700μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 31.5mm | |
| Polarity | Polar | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 3.5A | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h, 5000 h | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 16mΩ | |
| Leakage Current | 1.2mA | |
| Series | TP-A | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 4700μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 31.5mm | ||
Polarity Polar | ||
Length 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 3.5A | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h, 5000 h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 16mΩ | ||
Leakage Current 1.2mA | ||
Series TP-A | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
TP Series
Applications
Related links
- Panasonic 4700 μF Capacitor 25V dc Through Hole - EEUTP1E472 Radial Lead
- Panasonic 4700 μF Capacitor 25V dc Through Hole Radial Lead
- Panasonic 4700 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E472 Radial Lead
- Panasonic 4700 μF Capacitor 25V dc Through Hole - ECA1EM472 Radial Lead
- Panasonic 4700 μF Capacitor 25V dc Through Hole - EEUFK1E472S Radial Lead
- Nichicon 4700 μF Capacitor 25V dc Through Hole - UPW1E472MHD Radial Lead
- Nichicon 4700 μF Capacitor 25V dc Through Hole Radial Lead
- CHEMI-CON 4700 μF Capacitor 25V dc Through Hole Radial Lead
