Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder - EEEFK1H101GP 500

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP292.60

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP292.60

(exc. VAT)

PHP327.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from November 18, 2026
  • Plus 500 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP58.52PHP292.60-
50 - 245PHP52.668PHP263.34PHP292.60
250 - 495PHP47.402PHP237.01PHP2,779.50
500 - 995PHP42.66PHP213.30PHP7,930.00
1000 +PHP38.394PHP191.97PHP20,126.00

*price indicative

Packaging Options:
RS Stock No.:
727-1044
Mfr. Part No.:
EEEFK1H101GP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

100μF

Voltage

50V dc

Mount Type

Surface

Packaging

Carrier Tape

Polarity

Polar

Height

10.2mm

Length

10.2mm

Package/Case

500

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

5000 h

Leakage Current

3μA

Ripple Current

350mA

Automotive Standard

AEC-Q200

Tolerance ±

0.2

Series

FK

Equivalent Series Resistance ESR

340mΩ

Dissipation Factor

200%

Panasonic Series FK Aluminium Electrolytic Capacitor, 100μF Capacitance, 50V DC Voltage - EEEFK1H101GP


This aluminium electrolytic capacitor is designed for surface mount applications, offering critical performance in electronic circuits. With a capacitance of 100 μF and a voltage rating of 50V DC, this component measures 8mm in diameter and 10.2mm in height, making it suitable for compact designs. The durable construction ensures reliability over an extended lifetime of 5000 hours.

Features & Benefits


• Features a capacitance of 100 μF for versatile applications

• Designed for surface mounting, saving PCB space

• Operates in temperatures from -55 °C to +105 °C

• Offers a ripple current rating of 350 mA for stability

• Low equivalent series resistance of 340 mΩ enhances efficiency

• Meets AEC-Q200 automotive standards for quality assurance

Applications


• Utilised in automotive electronic systems for reliable performance

• Employed in power management circuits for efficiency

• Ideal for filtering and smoothing in power supply designs

• Used in consumer electronics for stable operation

• Compatible with various automation and control systems

What temperatures can this component operate within?


The component can operate in temperature ranges from -55 °C to +105 °C, making it suitable for diverse environments and applications.

How does the low ESR impact the performance of this capacitor?


A low equivalent series resistance reduces energy losses during operation, allowing for improved efficiency and thermal performance, especially in high-frequency applications.

What is the significance of the 5000-hour lifetime rating?


This rating indicates the expected operational duration under normal conditions, ensuring long-term reliability and reducing the need for frequent replacements.

Is this capacitor suitable for use in automotive circuits?


Yes, it meets AEC-Q200 automotive standards, confirming its reliability and performance in demanding automotive environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy