Panasonic 22 μF Capacitor 35V dc, Surface Solder - EEEHC1V220P 1000

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP199.60

(exc. VAT)

PHP223.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,070 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 90PHP19.96PHP199.60-
100 - 490PHP17.965PHP179.659%
500 - 990PHP16.168PHP161.6818%
1000 - 1990PHP14.552PHP145.5227%
2000 +PHP13.097PHP130.9734%

*price indicative

RS Stock No.:
727-0919
Distrelec Article No.:
304-45-763
Mfr. Part No.:
EEEHC1V220P
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

22μF

Voltage

35V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

5.8mm

Polarity

Polar

Length

7.8mm

Package/Case

1000

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

3000 h

Ripple Current

55mA

Series

HC SMD

Leakage Current

3μA

Tolerance ±

0.2

Automotive Standard

AEC-Q200

Dissipation Factor

0.14%

Panasonic Capacitor, 22μF Capacitance, 35V Voltage - EEEHC1V220P


This capacitor is a polar surface-mount aluminium electrolytic component designed for use in electronic control and power circuits. It provides charge storage and smoothing in Compact assemblies where elevated temperature tolerance and automotive-grade qualification are required. The device is supplied in tape-and-reel format for automated placement and is intended for professional engineering applications.

Features and Benefits:


• Rated for 35V DC offering stable voltage handling and filtering
• Capacitance of 22μF enabling effective decoupling and energy reserve
• Maximum operating temperature 105°C allowing high-temperature operation
• Low leakage current 7.7μA reducing standby loss in sensitive circuits
• Ripple current 55mA supporting moderate AC ripple suppression
• Lifetime 3000h at specified conditions supporting sustained service

Applications


• Suitable for power-supply smoothing in automotive ECUs
• Ideal for decoupling in motor-control electronics
• Used with sensor modules requiring low leakage
• Can be used for transient suppression in industrial automation
• Used for buffering in Compact communications modules

What mounting method does it require for assembly?


It is intended for surface-mount placement with soldered terminations compatible with standard SMD reflow processes.

How is polarity indicated and handled on the board?


The component is polar and must be orientated correctly, the negative and positive pads correspond to the device’s leads to prevent reverse-bias conditions.

What packaging and quantity are provided for production runs?


Components are supplied in carrier-tape packaging with a typical package quantity of 1,000 units for automated assembly.

Which environmental restriction is met for material content?


The device complies with RoHS limitations on specified hazardous substances as applied to electrical components.

What mechanical construction does it use to achieve durability?


The part employs an aluminium case construction with solderable terminations to provide a compact, robust mounting for demanding applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy