Panasonic 220 μF Capacitor 16V dc, Radial, Through Hole - ECA1CHG221 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP294.50

(exc. VAT)

PHP329.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 75 unit(s) shipping from November 27, 2026
  • Plus 1,000 unit(s) shipping from January 25, 2027
  • Plus 2,000 unit(s) shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 225PHP11.78PHP294.50-
250 - 1225PHP11.427PHP285.682%
1250 - 2475PHP11.085PHP277.135%
2500 - 4975PHP10.753PHP268.838%
5000 +PHP10.431PHP260.7811%

*price indicative

RS Stock No.:
727-0653
Mfr. Part No.:
ECA1CHG221
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

220μF

Voltage

16V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

11.2mm

Polarity

Polar

Length

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

180mA

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

2.5mm

Lifetime

1000 h

Series

NHG

Tolerance

±20 %

Automotive Standard

AEC-Q200

Leakage Current

3μA

Dissipation Factor

0.2%

NHG Series


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy