Rubycon 10 μF Capacitor 450V dc, Through Hole PC Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
726-0732
Mfr. Part No.:
450BXC10MEFC10X20
Manufacturer:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

10μF

Product Type

Capacitor

Voltage

450V dc

Mount Type

Through Hole

Construction

Cylindrical Can

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Capacitor Ripple Current

330mA

Termination Type

PC Pin

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

10mm

Lead Pitch

5mm

Lifetime

10000 h

Series

BXC

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

0.2%

BXC series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy