Rubycon 470 μF Capacitor 25V dc, Radial, Through Hole PC Pin
- RS Stock No.:
- 725-8950
- Mfr. Part No.:
- 25ZLJ470M10X12.5
- Manufacturer:
- Rubycon
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP189.14
(exc. VAT)
PHP211.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP37.828 | PHP189.14 | - |
| 125 - 495 | PHP37.07 | PHP185.35 | 2% |
| 500 - 745 | PHP36.326 | PHP181.63 | 3% |
| 750 - 3745 | PHP35.604 | PHP178.02 | 5% |
| 3750 + | PHP29.30 | PHP146.50 | 22% |
*price indicative
- RS Stock No.:
- 725-8950
- Mfr. Part No.:
- 25ZLJ470M10X12.5
- Manufacturer:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Cylindrical Can | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | PC Pin | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.7A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 9000 h | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Automotive Standard | No | |
| Series | ZLJ | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Cylindrical Can | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type PC Pin | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.7A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 9000 h | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Automotive Standard No | ||
Series ZLJ | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Dissipation Factor 14% | ||
ZLJ Series
Related links
- Rubycon 470 μF Capacitor 25V dc Through Hole PC Pin
- Rubycon 680 μF Capacitor 25V dc Through Hole PC Pin
- Rubycon 150 μF Capacitor 25V dc Through Hole PC Pin
- NIC Components 470 μF Capacitor 25V dc Through Hole PC Pin
- Nichicon 150 μF Capacitor 25V dc Through Hole PC Pin
- Nichicon 330 μF Capacitor 25V dc Through Hole PC Pin
- Nichicon 6800 μF Capacitor 25V dc Through Hole PC Pin
- Rubycon 470 μF Capacitor 16V dc Through Hole PC Pin
