Rubycon 470 μF Capacitor 25V dc, Surface Solder - 25TZV470M10X10.5

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
725-8228
Mfr. Part No.:
25TZV470M10X10.5
Manufacturer:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Product Type

Capacitor

Capacitance

470μF

Voltage

25V dc

Mount Type

Surface

Construction

Cylindrical Can

Polarity

Polar

Height

10.5mm

Length

10.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Series

TZV

Automotive Standard

No

Ripple Current

850mA

Leakage Current

3μA

Tolerance ±

0.2

Dissipation Factor

0.14%

TZV Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy