Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 35TLV330M10X10.5

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
725-8192P
Mfr. Part No.:
35TLV330M10X10.5
Manufacturer:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

330µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

4.5mm

Ripple Current

850mA

Leakage Current

0.01 CV or 3 μA

Series

TLV

Tolerance

±20%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy