Nichicon 1 μF Capacitor 450V dc, Radial, Through Hole - UPW2W010MPD PC Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
715-3274
Mfr. Part No.:
UPW2W010MPD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

1μF

Voltage

450V dc

Construction

Cylindrical Can

Mount Type

Radial, Through Hole

Polarity

Polar

Height

12.5mm

Length

12.5mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Capacitor Ripple Current

18mA

Pin Count

2

Termination Type

PC Pin

Maximum Operating Temperature

105°C

Width

10mm

Standards/Approvals

RoHS

Lifetime

5000 h

Lead Pitch

5mm

Tolerance

±20 %

Leakage Current

100μA

Series

PW

Automotive Standard

No

PW Series Radial 50 to 450V


PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series

Low impedance and high reliability withstanding 2000 hours to 8000 hours

Rated Voltage Range: 6.3 to 450V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy