Nichicon 82 μF Capacitor 35V dc, Radial, Through Hole - UPW1V820MED PC Pin

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Box of 1500)

PHP15,390.00

(exc. VAT)

PHP17,236.80

(inc. VAT)

RS Stock No.:
715-2741
Mfr. Part No.:
UPW1V820MED
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

82μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Cylindrical Can

Height

15mm

Polarity

Polar

Length

15mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

PC Pin

Pin Count

2

Capacitor Ripple Current

430mA

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

2.5mm

Width

6.3mm

Automotive Standard

No

Series

PW

Tolerance

±20 %

Leakage Current

4μA

PW Series Radial 6.3 to 35V


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy