Nichicon 100 μF Capacitor 25V, Radial, Through Hole - UPW1E101MED PC Pin
- RS Stock No.:
- 715-2640
- Mfr. Part No.:
- UPW1E101MED
- Manufacturer:
- Nichicon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 715-2640
- Mfr. Part No.:
- UPW1E101MED
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 25V | |
| Mount Type | Radial, Through Hole | |
| Construction | Cylindrical Can | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Capacitor Ripple Current | 290mA | |
| Pin Count | 2 | |
| Termination Type | PC Pin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Lifetime | 2000 h | |
| Lead Pitch | 2.5mm | |
| Width | 6.3mm | |
| Series | PW | |
| Automotive Standard | No | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 25V | ||
Mount Type Radial, Through Hole | ||
Construction Cylindrical Can | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Capacitor Ripple Current 290mA | ||
Pin Count 2 | ||
Termination Type PC Pin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Lifetime 2000 h | ||
Lead Pitch 2.5mm | ||
Width 6.3mm | ||
Series PW | ||
Automotive Standard No | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
PW Series Radial 6.3 to 35V
Related links
- Nichicon 33 μF Capacitor 25V Through Hole - UPW1E330MDD PC Pin
- Nichicon 22 μF Capacitor 25V Through Hole - UPW1E220MDD PC Pin
- Nichicon 3300 μF Capacitor 25V dc Through Hole - UVR1E332MHD PC Pin
- Nichicon 100 μF Capacitor 160V dc Through Hole PC Pin
- Nichicon 100 μF Capacitor 10V Through Hole - UPW1A101MDD PC Pin
- Nichicon 100 μF Capacitor 450V Through Hole - UPW2W101MRD PC Pin
- Nichicon 100 μF Capacitor 35V dc Through Hole - UPS1V101MPD PC Pin
- Nichicon 100 μF Capacitor 160V dc Through Hole - UCS2C101MHD PC Pin
