Nichicon 2200 μF Capacitor 10V dc, Through Hole - UPW1A222MHD Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP89.40

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP298.07

(exc. VAT)

PHP333.84

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 350 left, ready to ship from another location
  • Final 995 unit(s) shipping from November 30, 2026

Units
Per Unit
Per Pack*
Saving
5 - 45PHP59.614PHP298.07-
50 - 245PHP57.826PHP289.13PHP89.40
250 - 495PHP56.096PHP280.48PHP879.50
500 - 995PHP54.41PHP272.05PHP2,602.00
1000 +PHP52.782PHP263.91PHP6,832.00

*price indicative

Packaging Options:
RS Stock No.:
715-2489
Mfr. Part No.:
UPW1A222MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

2200μF

Product Type

Capacitor

Voltage

10V dc

Mount Type

Through Hole

Construction

Radial Can

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

1.7A

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

7000 h

Standards/Approvals

No

Automotive Standard

No

Series

PW

Tolerance

±20 %

Leakage Current

4μA

Dissipation Factor

19%

PW Series Radial 6.3 to 35V


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy