Nichicon 220 μF Capacitor 16V dc, Surface Solder - UCW1C221MCL1GS
- RS Stock No.:
- 715-1641
- Mfr. Part No.:
- UCW1C221MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP106.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP193.90
(exc. VAT)
PHP217.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- 180 left, ready to ship from another location
- Final 2,960 unit(s) shipping from November 30, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP19.39 | PHP193.90 | - |
| 50 - 740 | PHP17.252 | PHP172.52 | PHP106.90 |
| 750 - 2490 | PHP14.754 | PHP147.54 | PHP3,477.00 |
| 2500 - 2990 | PHP13.047 | PHP130.47 | PHP15,857.50 |
| 3000 + | PHP12.051 | PHP120.51 | PHP22,017.00 |
*price indicative
- RS Stock No.:
- 715-1641
- Mfr. Part No.:
- UCW1C221MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 16V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Height | 8.7mm | |
| Polarity | Polar | |
| Length | 8.7mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | CW | |
| Ripple Current | 230mA | |
| Leakage Current | 3μA | |
| Tolerance ± | 0.2 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 16V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape | ||
Height 8.7mm | ||
Polarity Polar | ||
Length 8.7mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series CW | ||
Ripple Current 230mA | ||
Leakage Current 3μA | ||
Tolerance ± 0.2 | ||
- COO (Country of Origin):
- JP
CW Series Low Impedance
CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Related links
- Nichicon 220 μF Capacitor 16V dc, Surface Solder
- Nichicon 220 μF Capacitor 16V dc, Surface Solder - UWT1C221MCL1GS
- Nichicon 220 μF Capacitor 16V dc, Surface Solder - UCL1C221MCL1GS
- Nichicon 220 μF Capacitor 16V dc, Surface Solder - UUD1C221MCL1GS
- Nichicon 220 μF Capacitor 16V dc, Surface Solder - UCD1C221MCL6GS
- Nichicon 220 μF Capacitor 16V dc, Surface Solder - UCM1C221MCL1GS
- Nichicon 220 μF Capacitor 16V dc, Surface Solder - UUA1C221MNL1GS
- Nichicon 220 μF Capacitor 16V dc, Surface Solder - UWD1C221MCL1GS
