Nichicon 5600 μF Capacitor 450V dc, Screw

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP3,355.50

View bulk pricing options

Subtotal (1 unit)*

PHP5,368.77

(exc. VAT)

PHP6,013.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP5,368.77-
25 - 49PHP5,234.55PHP3,355.50
50 - 74PHP5,103.68PHP13,254.50
75 - 99PHP4,976.07PHP29,452.50
100 +PHP4,851.67PHP51,710.00

*price indicative

RS Stock No.:
714-8733
Mfr. Part No.:
LNY2W562MSEH
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

5600μF

Product Type

Capacitor

Voltage

450V dc

Mount Type

Screw

Construction

Cylindrical Can

Height

125mm

Length

125mm

Minimum Operating Temperature

-40°C

Diameter

76.2mm

Capacitor Ripple Current

17.6A

Pin Count

2

Termination Type

Screw

Maximum Operating Temperature

85°C

Lifetime

2000 h

Standards/Approvals

EU, RoHS

Automotive Standard

No

Series

LNY

Tolerance

±20 %

Leakage Current

4.8mA

COO (Country of Origin):
JP

Nichicon NY Series


Nichicon NY Series aluminium electrolytic capacitors are screw terminal clamp fixing capacitors that offer a wide operating temperature range, rated capacitance range of 620 to 22000μF, high ripple current, and a load life of 2000 hours. These NY electrolytic capacitors are suited for use in industrial power supplies for inverter circuitry.

Load life of 2000 hours

High ripple current

Flame retardant

Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy