Nichicon 820 μF Capacitor 450V dc, Snap-in - LGL2W821MELC50

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP258.85

View bulk pricing options

Subtotal (1 unit)*

PHP1,726.39

(exc. VAT)

PHP1,933.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,726.39-
5 - 24PHP1,674.62PHP258.85
25 - 74PHP1,624.38PHP2,550.25
75 - 99PHP1,575.68PHP11,303.25
100 +PHP1,528.40PHP19,799.00

*price indicative

Packaging Options:
RS Stock No.:
714-8623
Mfr. Part No.:
LGL2W821MELC50
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

820μF

Voltage

450V dc

Mount Type

Snap-in

Construction

Radial Can

Height

50mm

Polarity

Polar

Length

50mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Pin Count

2

Capacitor Ripple Current

1.9A

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

2000 h

Standards/Approvals

RoHS

Automotive Standard

No

Series

GL

Leakage Current

1.8mA

Tolerance

±20 %

Dissipation Factor

20%

COO (Country of Origin):
CN

GL Series Ultra Small


Snap-in Terminal Type Al Electrolytic Capacitors

105°C Ultra-Smaller-Sized thus suited for equipment down sizing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy