Panasonic 1000 μF Capacitor 10V dc, Surface Solder - EEEFC1A102AP G
- RS Stock No.:
- 708-5812
- Mfr. Part No.:
- EEEFC1A102AP
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP163.55
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP483.93
(exc. VAT)
PHP542.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 70 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP48.393 | PHP483.93 | - |
| 50 - 140 | PHP45.122 | PHP451.22 | PHP163.55 |
| 150 - 290 | PHP41.186 | PHP411.86 | PHP1,081.05 |
| 300 - 390 | PHP36.306 | PHP363.06 | PHP3,626.10 |
| 400 + | PHP31.484 | PHP314.84 | PHP6,763.60 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
PHP320.61
(exc. VAT)
PHP359.08
(inc. VAT)
- RS Stock No.:
- 708-5812
- Mfr. Part No.:
- EEEFC1A102AP
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 10.2mm | |
| Length | 12mm | |
| Package/Case | G | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Series | FC SMD | |
| Leakage Current | 3μA | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 670mA | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Height 10.2mm | ||
Length 12mm | ||
Package/Case G | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Series FC SMD | ||
Leakage Current 3μA | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 670mA | ||
Dissipation Factor 0.19% | ||
FC High Temperature Reflow Series
Applications
Related links
- Panasonic 1000 μF Capacitor 10V dc, Surface Solder - EEEFC1A102AP G
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 10V dc, Surface Solder 500
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 10V dc, Surface Solder - EEEFK1A102P 500
- Panasonic 1000 μF Capacitor 10V dc, Surface Solder 500
- Panasonic 1000 μF Capacitor 10V dc, Surface Solder - EEEFT1A102GP 500
- Panasonic 1000 μF Capacitor 10V dc, Surface Solder - EEEFK1A102GP 500
- Panasonic 1000 μF Capacitor 10V dc, Surface Solder - EEEFT1A102AP 500
- Panasonic 1000 μF Capacitor 10V dc, Surface Solder - EEEFK1A102AP 500

