Panasonic 47 μF Capacitor 100V dc, Surface Solder - EEEFK2A470AQ 200

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP539.90

(exc. VAT)

PHP604.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20PHP107.98PHP539.90
25 - 370PHP104.742PHP523.71
375 - 1245PHP101.60PHP508.00
1250 - 1495PHP98.554PHP492.77
1500 +PHP95.602PHP478.01

*price indicative

Packaging Options:
RS Stock No.:
708-4008
Distrelec Article No.:
304-35-549
Mfr. Part No.:
EEEFK2A470AQ
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47μF

Product Type

Capacitor

Voltage

100V dc

Mount Type

Surface

Packaging

Carrier Tape

Polarity

Polar

Height

13.5mm

Length

15mm

Package/Case

200

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

5000 h

Equivalent Series Resistance ESR

320mΩ

Automotive Standard

AEC-Q200

Ripple Current

500mA

Tolerance ±

0.2

Series

FK SMD

Dissipation Factor

0.07%

COO (Country of Origin):
JP

FK High Temperature Reflow Series


Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.

AEC-Q200 qualified (some deviations apply)

Compact size

Low ESR

High reliability

High ripple current

Low impedance

Long life

Surface mount

Applications


Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy