Panasonic 390 μF Capacitor 25V dc, Radial, Through Hole - EEUFR1E391L Radial Lead
- RS Stock No.:
- 708-3718
- Mfr. Part No.:
- EEUFR1E391L
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 100 more to save PHP123.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP242.30
(exc. VAT)
PHP271.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 40 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP24.23 | PHP242.30 | - |
| 100 - 490 | PHP22.995 | PHP229.95 | PHP123.50 |
| 500 - 990 | PHP21.887 | PHP218.87 | PHP1,171.50 |
| 1000 - 1990 | PHP21.149 | PHP211.49 | PHP3,081.00 |
| 2000 + | PHP20.348 | PHP203.48 | PHP7,764.00 |
*price indicative
- RS Stock No.:
- 708-3718
- Mfr. Part No.:
- EEUFR1E391L
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 390μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 15mm | |
| Length | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.2A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 8000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | FR Radial | |
| Leakage Current | 97.5μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 390μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 15mm | ||
Length 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.2A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 8000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series FR Radial | ||
Leakage Current 97.5μA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
FR Series 6.3 V to 25 V
Applications
Note
Related links
- Panasonic 390 μF Capacitor 25V dc Through Hole - EEUFR1E391L Radial Lead
- Panasonic 390 μF Capacitor 25V dc Through Hole - EEUFK1E391L Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E101 Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
