RS PRO 33 μF Capacitor 25V dc, Axial, Through Hole Axial
- RS Stock No.:
- 707-6467
- Distrelec Article No.:
- 304-19-606
- Manufacturer:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save PHP346.88
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP479.38
(exc. VAT)
PHP536.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 200 left, ready to ship from another location
- Plus 75 left, shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | PHP19.175 | PHP479.38 | - |
| 125 - 225 | PHP16.40 | PHP410.00 | PHP346.88 |
| 250 - 600 | PHP14.168 | PHP354.20 | PHP1,251.75 |
| 625 - 1850 | PHP12.554 | PHP313.85 | PHP4,138.13 |
| 1875 + | PHP10.332 | PHP258.30 | PHP16,580.63 |
*price indicative
- RS Stock No.:
- 707-6467
- Distrelec Article No.:
- 304-19-606
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Capacitor | |
| Capacitance | 33μF | |
| Voltage | 25V dc | |
| Mount Type | Axial, Through Hole | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 13mm | |
| Length | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6mm | |
| Capacitor Ripple Current | 65mA | |
| Termination Type | Axial | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Series | RS PRO | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Capacitor | ||
Capacitance 33μF | ||
Voltage 25V dc | ||
Mount Type Axial, Through Hole | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 13mm | ||
Length 13mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6mm | ||
Capacitor Ripple Current 65mA | ||
Termination Type Axial | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Series RS PRO | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- TW
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Related links
- RS PRO 33 μF Capacitor 25V dc Through Hole Axial
- RS PRO 1000 μF Capacitor 25V dc Through Hole Axial
- RS PRO 220 μF Capacitor 25V dc Through Hole Axial
- RS PRO 10 μF Capacitor 25V dc Through Hole Axial
- RS PRO 47 μF Capacitor 25V dc Through Hole Axial
- RS PRO 100 μF Capacitor 25V dc Through Hole Axial
- RS PRO 2200 μF Capacitor 25V dc Through Hole Axial
- RS PRO 470 μF Capacitor 25V dc Through Hole Axial
