RS PRO 220 μF Capacitor 25V dc, Through Hole
- RS Stock No.:
- 707-5830
- Manufacturer:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP696.70
(exc. VAT)
PHP780.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,450 unit(s) ready to ship from another location
- Plus 4,900 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 2450 | PHP13.934 | PHP696.70 |
| 2500 - 4950 | PHP13.376 | PHP668.80 |
| 5000 - 9950 | PHP12.819 | PHP640.95 |
| 10000 + | PHP12.541 | PHP627.05 |
*price indicative
- RS Stock No.:
- 707-5830
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 25V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Height | 7mm | |
| Length | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 150mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 25V dc | ||
Construction Cylindrical Can | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Height 7mm | ||
Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 150mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Series RS PRO | ||
Automotive Standard No | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- TW
RS Aluminium 7 mm Radial Capacitors
Related links
- RS PRO 220 μF Capacitor 25V dc Through Hole
- RS PRO 220 μF Capacitor 25V dc, Through Hole Radial Lead
- RS PRO 220 μF Capacitor 100V dc Through Hole
- RS PRO 220 μF Capacitor 16V dc Through Hole
- RS PRO 2.2 μF Electrolytic Tantalum Electrolytic Capacitor 25V dc, Through Hole
- RS PRO 220 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 220 nF Capacitor 50V dc, Through Hole Radial Lead
- RS PRO 220 μF Capacitor 50V dc, Through Hole Radial Lead
