Rubycon 220 μF Capacitor 50V dc, Radial, Through Hole - 50RX30220M10X20
- RS Stock No.:
- 704-7952
- Mfr. Part No.:
- 50RX30220M10X20
- Manufacturer:
- Rubycon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP76.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP255.85
(exc. VAT)
PHP286.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1,000 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP51.17 | PHP255.85 | - |
| 50 - 245 | PHP49.634 | PHP248.17 | PHP76.80 |
| 250 - 495 | PHP46.656 | PHP233.28 | PHP1,128.50 |
| 500 - 995 | PHP42.456 | PHP212.28 | PHP4,357.00 |
| 1000 + | PHP37.36 | PHP186.80 | PHP13,810.00 |
*price indicative
- RS Stock No.:
- 704-7952
- Mfr. Part No.:
- 50RX30220M10X20
- Manufacturer:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 890mA | |
| Maximum Operating Temperature | 130°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | RX30 | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 890mA | ||
Maximum Operating Temperature 130°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series RX30 | ||
Dissipation Factor 10% | ||
RX30 series
Radial 130°C
Related links
- Rubycon 220 μF Capacitor 50V dc Through Hole
- Rubycon 220 μF Capacitor 50V dc Through Hole - 50YXH220MEFC10X16
- Rubycon 220 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 100 μF Capacitor 50V dc Through Hole - 50PK100MEFC8X11.5
- Rubycon 4.7 μF Capacitor 50V dc Through Hole
- Rubycon 470 μF Capacitor 50V dc Through Hole - 50PK470MEFC10X20 Radial Lead
- Rubycon 4.7 μF Capacitor 50V dc Through Hole - 50MS54R7MEFC5X5
- Rubycon 100 μF Capacitor 50V dc Through Hole
