Rubycon 100 μF Capacitor 16V dc, Through Hole - 16ML100MEFC6.3X7

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
704-7813
Mfr. Part No.:
16ML100MEFC6.3X7
Manufacturer:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

100μF

Product Type

Capacitor

Voltage

16V dc

Construction

Radial Can

Mount Type

Through Hole

Height

7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Capacitor Ripple Current

95mA

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Standards/Approvals

RoHS

Lifetime

5000 h

Automotive Standard

No

Leakage Current

3μA

Tolerance

±20 %

Series

ML

ML Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy