Rubycon 22 μF Capacitor 16V dc, Through Hole - 16ML22MEFC4X7

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
704-7810
Mfr. Part No.:
16ML22MEFC4X7
Manufacturer:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

22μF

Product Type

Capacitor

Voltage

16V dc

Mount Type

Through Hole

Construction

Radial Can

Height

7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Capacitor Ripple Current

40mA

Maximum Operating Temperature

105°C

Lead Pitch

1.5mm

Lifetime

5000 h

Standards/Approvals

RoHS

Automotive Standard

No

Series

ML

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

0.40%

ML Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy