Rubycon 47 μF Capacitor 35V dc, Radial, Through Hole - 35ZLH47MEFCT5X11
- RS Stock No.:
- 703-7532
- Mfr. Part No.:
- 35ZLH47MEFCT5X11
- Manufacturer:
- Rubycon
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP704.40
(exc. VAT)
PHP788.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- 200 left, ready to ship from another location
- Final 9,750 unit(s) shipping from November 24, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | PHP14.088 | PHP704.40 | - |
| 500 - 2450 | PHP13.666 | PHP683.30 | 2% |
| 2500 - 4950 | PHP13.256 | PHP662.80 | 5% |
| 5000 - 9950 | PHP12.859 | PHP642.95 | 8% |
| 10000 + | PHP12.473 | PHP623.65 | 11% |
*price indicative
- RS Stock No.:
- 703-7532
- Mfr. Part No.:
- 35ZLH47MEFCT5X11
- Manufacturer:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Capacitor Ripple Current | 345mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Automotive Standard | No | |
| Series | ZLH | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Capacitor Ripple Current 345mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Automotive Standard No | ||
Series ZLH | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Dissipation Factor 12% | ||
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
Related links
- Rubycon 47 μF Capacitor 35V dc Through Hole
- Rubycon 47 μF Capacitor 35V dc Through Hole - 35YXM47MEFC6.3X11
- Rubycon 47 μF Capacitor 35V dc Through Hole PC Pin
- Rubycon 47 μF Capacitor 35V dc Through Hole - 35YXF47M6.3X11
- Rubycon 47 μF Capacitor 35V dc Through Hole - 35ZLJ47M5X11 PC Pin
- Rubycon 680 μF Capacitor 35V dc Through Hole
- Rubycon 220 μF Capacitor 35V dc Through Hole
- Rubycon 2200 μF Capacitor 35V dc Through Hole
