Rubycon 33 μF Capacitor 35V dc, Radial, Through Hole - 35ZLG33MEFC6.3X7
- RS Stock No.:
- 703-7431
- Mfr. Part No.:
- 35ZLG33MEFC6.3X7
- Manufacturer:
- Rubycon
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP588.00
(exc. VAT)
PHP658.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | PHP11.76 | PHP588.00 | - |
| 500 - 2450 | PHP11.348 | PHP567.40 | 3% |
| 2500 - 4950 | PHP9.217 | PHP460.85 | 21% |
| 5000 - 9950 | PHP7.396 | PHP369.80 | 37% |
| 10000 + | PHP6.38 | PHP319.00 | 45% |
*price indicative
- RS Stock No.:
- 703-7431
- Mfr. Part No.:
- 35ZLG33MEFC6.3X7
- Manufacturer:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 33μF | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Height | 7mm | |
| Length | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Capacitor Ripple Current | 480mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Lead Pitch | 2.5mm | |
| Leakage Current | 3μA | |
| Series | ZLG | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 0.22% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Product Type Capacitor | ||
Capacitance 33μF | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Height 7mm | ||
Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Capacitor Ripple Current 480mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Lead Pitch 2.5mm | ||
Leakage Current 3μA | ||
Series ZLG | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 0.22% | ||
ZLG Series
Related links
- Rubycon 33 μF Capacitor 35V dc Through Hole
- Rubycon 33 μF Capacitor 35V dc Through Hole - 35YXF33M5X11
- Rubycon 47 μF Capacitor 35V dc Through Hole
- Rubycon 680 μF Capacitor 35V dc Through Hole
- Rubycon 680 μF Capacitor 35V dc Through Hole - 35ZLH680MEFC10X23
- Rubycon 1000 μF Capacitor 35V dc Through Hole - 35YXF1000M12.5X25
- Rubycon 47 μF Capacitor 35V dc Through Hole - 35YXM47MEFC6.3X11
- Rubycon 100 μF Capacitor 35V dc Through Hole - 35ZLJ100M6.3X11 PC Pin
