Rubycon 220 μF Capacitor 25V dc, Radial, Through Hole - 25ZLG220MEFC8X11.5

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP371.25

(exc. VAT)

PHP415.75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 200 left, ready to ship from another location
  • Final 1,925 unit(s) shipping from January 15, 2027

Units
Per Unit
Per Pack*
Saving
25 - 225PHP14.85PHP371.25-
250 - 1225PHP14.405PHP360.132%
1250 - 2475PHP13.972PHP349.305%
2500 +PHP13.553PHP338.838%

*price indicative

Packaging Options:
RS Stock No.:
703-7422
Mfr. Part No.:
25ZLG220MEFC8X11.5
Manufacturer:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Product Type

Capacitor

Capacitance

220μF

Voltage

25V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Height

11.5mm

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Capacitor Ripple Current

1A

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Lifetime

3000 h

Standards/Approvals

RoHS

Series

ZLG

Tolerance

±20 %

Automotive Standard

No

Leakage Current

3μA

Dissipation Factor

14%

ZLG Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy