Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWD1H470MCL1GS
- RS Stock No.:
- 605-5955
- Mfr. Part No.:
- UWD1H470MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 605-5955
- Mfr. Part No.:
- UWD1H470MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, WD Series, 105°C
The WD series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WD chip capacitors are designed for use on high density Printed Circuit Boards (PCB) and can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WD aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.
Features & Benefits:
Ideal for high density mounting
Recommended reflow of +260° peak for 5 seconds and +230°C over 60 seconds two times (φ10 x 10: 1 time)
Chip type
Anti-solvent feature
Low impedance
Surface mount
Lead free
Related links
- Panasonic 1μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEHB1H1R0AR
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder 500
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder 900
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder - EEEFTH101XAP 900
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder - EEEFK1H220P 1000
- Panasonic 1 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder - EEEHB1H1R0R
