Panasonic 22 μF Capacitor 200V dc, Radial, Through Hole - EEUED2D220 Radial Lead
- RS Stock No.:
- 526-1985
- Distrelec Article No.:
- 304-42-858
- Mfr. Part No.:
- EEUED2D220
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP319.50
(exc. VAT)
PHP357.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 50 unit(s) shipping from November 09, 2026
- Plus 2,000 unit(s) shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP63.90 | PHP319.50 |
| 50 - 245 | PHP53.686 | PHP268.43 |
| 250 - 495 | PHP52.378 | PHP261.89 |
| 500 - 995 | PHP51.078 | PHP255.39 |
| 1000 + | PHP49.562 | PHP247.81 |
*price indicative
- RS Stock No.:
- 526-1985
- Distrelec Article No.:
- 304-42-858
- Mfr. Part No.:
- EEUED2D220
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 200V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 600mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 8000 h | |
| Lead Pitch | 5mm | |
| Leakage Current | 274μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | ED RADIAL | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 200V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 600mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 8000 h | ||
Lead Pitch 5mm | ||
Leakage Current 274μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series ED RADIAL | ||
Dissipation Factor 8% | ||
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
Related links
- Panasonic 22 μF Capacitor 200V dc Through Hole Radial Lead
- Panasonic 22 μF Capacitor 200V dc Through Hole - ECA2DHG220 Radial Lead
- Panasonic 68 μF Capacitor 200V dc Through Hole Radial Lead
- Panasonic 100 μF Capacitor 200V dc Through Hole Radial Lead
- Panasonic 33 μF Capacitor 200V dc Through Hole Radial Lead
- Panasonic 82 μF Capacitor 200V dc Through Hole - EEUEE2D820S Radial Lead
- Panasonic 100 μF Capacitor 200V dc Through Hole - EEUED2D101S Radial Lead
- Panasonic 100 μF Capacitor 200V dc Through Hole - ECA2DM101 Radial Lead
