Nichicon 3.3μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWT1H3R3MCL1GB
- RS Stock No.:
- 523-3306P
- Mfr. Part No.:
- UWT1H3R3MCL1GB
- Manufacturer:
- Nichicon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 523-3306P
- Mfr. Part No.:
- UWT1H3R3MCL1GB
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 3.3µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4 (Dia.) x 5.4mm | |
| Height | 5.4mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Ripple Current | 14mA | |
| Leakage Current | 3 μA | |
| Series | WT | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 3.3µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 14mA | ||
Leakage Current 3 μA | ||
Series WT | ||
- COO (Country of Origin):
- JP
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
