Nichicon 4.7 μF Capacitor 35V dc, Surface Solder - UWT1V4R7MCL1GB
- RS Stock No.:
- 523-3148
- Mfr. Part No.:
- UWT1V4R7MCL1GB
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP90.80
(exc. VAT)
PHP101.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 210 unit(s) ready to ship from another location
- Plus 1,220 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP9.08 | PHP90.80 |
| 100 - 190 | PHP8.718 | PHP87.18 |
| 200 - 490 | PHP8.356 | PHP83.56 |
| 500 + | PHP8.174 | PHP81.74 |
*price indicative
- RS Stock No.:
- 523-3148
- Mfr. Part No.:
- UWT1V4R7MCL1GB
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 4.7μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Height | 5.4mm | |
| Polarity | Bipolar | |
| Length | 5.4mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Width | 4.3mm | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Leakage Current | 3μA | |
| Ripple Current | 15mA | |
| Automotive Standard | AEC-Q200 | |
| Series | UWT | |
| Tolerance ± | 0.2 | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 4.7μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Height 5.4mm | ||
Polarity Bipolar | ||
Length 5.4mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Width 4.3mm | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Leakage Current 3μA | ||
Ripple Current 15mA | ||
Automotive Standard AEC-Q200 | ||
Series UWT | ||
Tolerance ± 0.2 | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
Related links
- Nichicon 4.7 μF Capacitor 35V dc, Surface Solder - UWT1V4R7MCL1GB
- Nichicon 4.7 μF Capacitor 35V dc, Surface Solder
- Nichicon 4.7 μF Capacitor 35V dc, Surface Solder - UZG1V4R7MCL1GB
- Nichicon 4.7 μF Capacitor 35V dc, Surface Solder - UWG1V4R7MCL1GB
- Nichicon 4.7 μF Capacitor 35V dc, Surface Solder - UCD1V4R7MCL1GS
- Nichicon 4.7 μF Capacitor 35V dc, Surface Solder - UUA1V4R7MCL1GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCM1V470MCL1GS
- Nichicon 100 μF Capacitor 35V dc, Surface Solder
